Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744732100Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.94AK5657
Product RangeWE-TI Series
Your Part Number
94 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.590 |
| 25+ | $1.520 |
| 100+ | $1.290 |
| 250+ | $1.260 |
| 500+ | $1.240 |
| 1000+ | $1.210 |
| 2500+ | $1.190 |
| 5000+ | $1.160 |
Price for:Each
Minimum: 1
Multiple: 1
$1.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744732100Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.94AK5657
Product RangeWE-TI Series
Product RangeWE-TI Series
Inductance10µH
Inductor ConstructionUnshielded
RMS Current (Irms)4A
Saturation Current (Isat)5.6A
DC Resistance Max0.033ohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-TI Series
Inductor Construction
Unshielded
Saturation Current (Isat)
5.6A
Inductance Tolerance
± 20%
Inductance
10µH
RMS Current (Irms)
4A
DC Resistance Max
0.033ohm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
