Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447211681
Newark Part No.94AK5655
Product RangeWE-TIF Series
Your Part Number
No Longer Available
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447211681
Newark Part No.94AK5655
Product RangeWE-TIF Series
Product RangeWE-TIF Series
Inductance680µH
Inductor ConstructionUnshielded
RMS Current (Irms)830mA
Saturation Current (Isat)1.1A
DC Resistance Max0.76ohm
Inductance Tolerance± 10%
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
WE-TIF Series
Inductor Construction
Unshielded
Saturation Current (Isat)
1.1A
Inductance Tolerance
± 10%
Inductance
680µH
RMS Current (Irms)
830mA
DC Resistance Max
0.76ohm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
