Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7446823003Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.94AK5651
Product RangeWE-LF Series
Your Part Number
80 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.630 |
| 25+ | $6.520 |
| 100+ | $6.120 |
| 250+ | $5.870 |
| 500+ | $5.340 |
| 1000+ | $5.230 |
| 2500+ | $5.130 |
Price for:Each
Minimum: 1
Multiple: 1
$6.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7446823003Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.94AK5651
Product RangeWE-LF Series
Inductance2.7mH
DC Current Rating3A
DC Resistance Max0.06ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeWE-LF Series
SVHCTriphenyl Phosphate (04-Feb-2026)
Technical Specifications
Inductance
2.7mH
DC Resistance Max
0.06ohm
Operating Temperature Max
125°C
SVHC
Triphenyl Phosphate (04-Feb-2026)
DC Current Rating
3A
Operating Temperature Min
-40°C
Product Range
WE-LF Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
