Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439384033Copy
Newark Part No.03AM0759
Product RangeWE-XHMI Series
Your Part Number
197 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $2.800 |
| 10+ | $2.370 |
| 25+ | $2.250 |
| 50+ | $2.130 |
| 100+ | $2.010 |
| 250+ | $1.910 |
| 500+ | $1.800 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439384033Copy
Newark Part No.03AM0759
Product RangeWE-XHMI Series
Inductance3.3µH
RMS Current (Irms)11.4A
Inductor ConstructionShielded
Saturation Current (Isat)13.6A
Product RangeWE-XHMI Series
Inductor Case / Package-
DC Resistance Max0.01908ohm
Inductance Tolerance± 20%
Product Length7.9mm
Product Width7.6mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
WE-XHMI Series
DC Resistance Max
0.01908ohm
Product Length
7.9mm
Product Height
3mm
RMS Current (Irms)
11.4A
Saturation Current (Isat)
13.6A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.6mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
