Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744393665056Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel44AM8597RL
Cut Tape44AM8597
Product RangeWE-XHMI Series
Your Part Number
350 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.050 | $5.05 |
| Total Price | $5.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.050 |
| 10+ | $4.960 |
| 25+ | $4.790 |
| 50+ | $4.620 |
| 100+ | $4.190 |
| 250+ | $3.810 |
| 500+ | $3.440 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744393665056Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel44AM8597RL
Cut Tape44AM8597
Product RangeWE-XHMI Series
Inductance5.6µH
RMS Current (Irms)23.9A
Inductor ConstructionShielded
Saturation Current (Isat)21.5A
Product RangeWE-XHMI Series
Inductor Case / Package4540 [1110 Metric]
DC Resistance Max8000µohm
Inductance Tolerance± 20%
Product Length11.3mm
Product Width10mm
Product Height6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
5.6µH
Inductor Construction
Shielded
Product Range
WE-XHMI Series
DC Resistance Max
8000µohm
Product Length
11.3mm
Product Height
6mm
RMS Current (Irms)
23.9A
Saturation Current (Isat)
21.5A
Inductor Case / Package
4540 [1110 Metric]
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
