Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744393605068Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.44AM8586
Product RangeWE-XHMI Series
Your Part Number
7 In Stock
300 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.410 |
| 10+ | $5.260 |
| 25+ | $5.120 |
| 50+ | $4.970 |
| 100+ | $3.820 |
| 250+ | $3.740 |
| 500+ | $3.660 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744393605068Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.44AM8586
Product RangeWE-XHMI Series
Inductance6.8µH
RMS Current (Irms)20A
Inductor ConstructionShielded
Saturation Current (Isat)23.5A
Product RangeWE-XHMI Series
Inductor Case / Package4540 [1110 Metric]
DC Resistance Max7000µohm
Inductance Tolerance± 20%
Product Length11.3mm
Product Width10mm
Product Height10mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
WE-XHMI Series
DC Resistance Max
7000µohm
Product Length
11.3mm
Product Height
10mm
RMS Current (Irms)
20A
Saturation Current (Isat)
23.5A
Inductor Case / Package
4540 [1110 Metric]
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
