Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439333010Copy
Newark Part No.03AM0744
Product RangeWE-XHMI Series
Your Part Number
480 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 5+ | $2.140 |
| 10+ | $1.810 |
| 25+ | $1.730 |
| 50+ | $1.650 |
| 100+ | $1.570 |
| 250+ | $1.490 |
| 500+ | $1.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$10.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439333010Copy
Newark Part No.03AM0744
Product RangeWE-XHMI Series
Inductance1µH
RMS Current (Irms)11.4A
Inductor ConstructionShielded
Saturation Current (Isat)14.4A
Product RangeWE-XHMI Series
Inductor Case / Package-
DC Resistance Max0.01092ohm
Inductance Tolerance± 20%
Product Length5.55mm
Product Width5.35mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
WE-XHMI Series
DC Resistance Max
0.01092ohm
Product Length
5.55mm
Product Height
2mm
RMS Current (Irms)
11.4A
Saturation Current (Isat)
14.4A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.35mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
