Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744393230011Copy
Manufacturer Standard Lead Time44 weeks
Newark Part No.
Re-Reel16AM7345RL
Cut Tape16AM7345
Product RangeWE-XHMI Series
Your Part Number
465 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.080 | $10.40 |
| Total Price | $10.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.080 |
| 10+ | $1.960 |
| 25+ | $1.850 |
| 50+ | $1.730 |
| 100+ | $1.620 |
| 250+ | $1.500 |
| 500+ | $1.320 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744393230011Copy
Manufacturer Standard Lead Time44 weeks
Newark Part No.
Re-Reel16AM7345RL
Cut Tape16AM7345
Product RangeWE-XHMI Series
Inductance110nH
RMS Current (Irms)23.7A
Inductor ConstructionShielded
Saturation Current (Isat)41.5A
Product RangeWE-XHMI Series
Inductor Case / Package-
DC Resistance Max2440µohm
Inductance Tolerance± 20%
Product Length4.3mm
Product Width4.3mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
110nH
Inductor Construction
Shielded
Product Range
WE-XHMI Series
DC Resistance Max
2440µohm
Product Length
4.3mm
Product Height
2mm
RMS Current (Irms)
23.7A
Saturation Current (Isat)
41.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.3mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
