Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443845030100Copy
Newark Part No.
Re-Reel16AM5763
Cut Tape16AM5763
Product RangeWE-MXGI Series
Your Part Number
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.490 | $2.49 |
| Total Price | $2.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.490 |
| 10+ | $2.300 |
| 25+ | $2.290 |
| 50+ | $2.150 |
| 100+ | $1.980 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443845030100Copy
Newark Part No.
Re-Reel16AM5763
Cut Tape16AM5763
Product RangeWE-MXGI Series
Inductance10µH
RMS Current (Irms)5.5A
Inductor ConstructionShielded
Saturation Current (Isat)5.4A
Product RangeWE-MXGI Series
Inductor Case / Package-
DC Resistance Max0.0477ohm
Inductance Tolerance± 20%
Product Length5.4mm
Product Width5.4mm
Product Height3.1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
WE-MXGI Series
DC Resistance Max
0.0477ohm
Product Length
5.4mm
Product Height
3.1mm
RMS Current (Irms)
5.5A
Saturation Current (Isat)
5.4A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.4mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
