Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443845030033Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel16AM5762RL
Cut Tape16AM5762
Product RangeWE-MXGI Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.490 | $2.49 |
| Total Price | $2.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.490 |
| 10+ | $2.300 |
| 25+ | $2.290 |
| 50+ | $2.150 |
| 100+ | $1.980 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443845030033Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel16AM5762RL
Cut Tape16AM5762
Product RangeWE-MXGI Series
Inductance3.3µH
RMS Current (Irms)10A
Inductor ConstructionShielded
Saturation Current (Isat)8.2A
Product RangeWE-MXGI Series
Inductor Case / Package-
DC Resistance Max0.0148ohm
Inductance Tolerance± 20%
Product Length5.4mm
Product Width5.4mm
Product Height3.1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
WE-MXGI Series
DC Resistance Max
0.0148ohm
Product Length
5.4mm
Product Height
3.1mm
RMS Current (Irms)
10A
Saturation Current (Isat)
8.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.4mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
