Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443844020018Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel23AM1305RL
Cut Tape23AM1305
Product RangeWE-MXGI Series
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.220 | $2.22 |
| Total Price | $2.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.220 |
| 25+ | $2.040 |
| 100+ | $1.750 |
| 250+ | $1.680 |
| 500+ | $1.600 |
| 1000+ | $1.520 |
| 5000+ | $1.490 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443844020018Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel23AM1305RL
Cut Tape23AM1305
Product RangeWE-MXGI Series
Inductance1.8µH
RMS Current (Irms)9.5A
Inductor ConstructionShielded
Saturation Current (Isat)7.1A
Product RangeWE-MXGI Series
Inductor Case / Package-
DC Resistance Max0.0136ohm
Inductance Tolerance± 20%
Product Length4.1mm
Product Width4.1mm
Product Height2.1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.8µH
Inductor Construction
Shielded
Product Range
WE-MXGI Series
DC Resistance Max
0.0136ohm
Product Length
4.1mm
Product Height
2.1mm
RMS Current (Irms)
9.5A
Saturation Current (Isat)
7.1A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.1mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
