Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74438377033HT
Newark Part No.23AM1299
Product RangeWE-MAPI Series
Your Part Number
Packaging Options
450 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.740 |
| 10+ | $3.230 |
| 25+ | $2.930 |
| 50+ | $2.620 |
| 100+ | $2.410 |
| 250+ | $2.290 |
| 500+ | $2.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74438377033HT
Newark Part No.23AM1299
Product RangeWE-MAPI Series
Inductance3.3µH
RMS Current (Irms)9.6A
Inductor ConstructionShielded
Saturation Current (Isat)11.2A
Product RangeWE-MAPI Series
Inductor Case / Package-
DC Resistance Max0.0204ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width6.6mm
Product Height3.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
WE-MAPI Series
DC Resistance Max
0.0204ohm
Product Length
6.6mm
Product Height
3.1mm
RMS Current (Irms)
9.6A
Saturation Current (Isat)
11.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability