Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74438377033Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.23AM1298
Product RangeWE-MAPI Series
Your Part Number
302 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.240 |
| 10+ | $2.790 |
| 25+ | $2.520 |
| 50+ | $2.250 |
| 100+ | $2.070 |
| 250+ | $1.960 |
| 500+ | $1.840 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74438377033Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.23AM1298
Product RangeWE-MAPI Series
Inductance3.3µH
RMS Current (Irms)9.9A
Inductor ConstructionShielded
Saturation Current (Isat)10.8A
Product RangeWE-MAPI Series
Inductor Case / Package-
DC Resistance Max0.0183ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width6.6mm
Product Height3.1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
WE-MAPI Series
DC Resistance Max
0.0183ohm
Product Length
6.6mm
Product Height
3.1mm
RMS Current (Irms)
9.9A
Saturation Current (Isat)
10.8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
