Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74438377022HTCopy
Newark Part No.23AM1297
Product RangeWE-MAPI Series
Your Part Number
450 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $3.660 |
| 10+ | $3.150 |
| 25+ | $2.850 |
| 50+ | $2.540 |
| 100+ | $2.330 |
| 250+ | $2.210 |
| 500+ | $2.080 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74438377022HTCopy
Newark Part No.23AM1297
Product RangeWE-MAPI Series
Inductance2.2µH
RMS Current (Irms)11.4A
Inductor ConstructionShielded
Saturation Current (Isat)12.8A
Product RangeWE-MAPI Series
Inductor Case / Package-
DC Resistance Max0.0137ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width6.6mm
Product Height3.1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
WE-MAPI Series
DC Resistance Max
0.0137ohm
Product Length
6.6mm
Product Height
3.1mm
RMS Current (Irms)
11.4A
Saturation Current (Isat)
12.8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
