Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744383560068Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.82Y7773
Product RangeWE-MAPI Series
Your Part Number
1,462 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.840 |
| 25+ | $1.810 |
| 100+ | $1.620 |
| 250+ | $1.570 |
| 500+ | $1.510 |
| 1000+ | $1.260 |
| 2500+ | $1.230 |
| 5000+ | $1.210 |
Price for:Each
Minimum: 1
Multiple: 1
$1.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744383560068Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.82Y7773
Product RangeWE-MAPI Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)8.2A
Inductor ConstructionShielded
Saturation Current (Isat)9.4A
Power Inductor Case4.1mm x 4.1mm x 2.1mm
Product RangeWE-MAPI Series
Inductor Case / Package-
DC Resistance Max9000µohm
Inductance Tolerance± 20%
Product Length4.1mm
Product Width4.1mm
Product Height2.1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Power Inductor Case
4.1mm x 4.1mm x 2.1mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.1mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
8.2A
Saturation Current (Isat)
9.4A
Product Range
WE-MAPI Series
DC Resistance Max
9000µohm
Product Length
4.1mm
Product Height
2.1mm
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
