Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744383350056HTCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel03AM0695RL
Cut Tape03AM0695
Product RangeWE-MAPI Series
Your Part Number
432 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.000 | $2.00 |
| Total Price | $2.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.000 |
| 25+ | $1.980 |
| 100+ | $1.740 |
| 250+ | $1.690 |
| 500+ | $1.630 |
| 1000+ | $1.520 |
| 5000+ | $1.490 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744383350056HTCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel03AM0695RL
Cut Tape03AM0695
Product RangeWE-MAPI Series
Inductance560nH
RMS Current (Irms)7.3A
Inductor ConstructionShielded
Saturation Current (Isat)7.8A
Product RangeWE-MAPI Series
Inductor Case / Package-
DC Resistance Max0.0222ohm
Inductance Tolerance± 30%
Product Length3mm
Product Width3mm
Product Height1.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
560nH
Inductor Construction
Shielded
Product Range
WE-MAPI Series
DC Resistance Max
0.0222ohm
Product Length
3mm
Product Height
1.5mm
RMS Current (Irms)
7.3A
Saturation Current (Isat)
7.8A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
3mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
