Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74437636353703
Newark Part No.44AM8536
Product RangeWE-HCFT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26.790 |
| 5+ | $25.670 |
| 10+ | $24.600 |
| 25+ | $22.720 |
| 50+ | $21.100 |
| 100+ | $20.740 |
| 250+ | $19.780 |
Price for:Each
Minimum: 1
Multiple: 1
$26.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74437636353703
Newark Part No.44AM8536
Product RangeWE-HCFT Series
Product RangeWE-HCFT Series
Inductance37µH
Inductor ConstructionShielded
RMS Current (Irms)32.8A
Saturation Current (Isat)56.3A
DC Resistance Max3190µohm
Inductance Tolerance± 20%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
WE-HCFT Series
Inductor Construction
Shielded
Saturation Current (Isat)
56.3A
Inductance Tolerance
± 20%
Inductance
37µH
RMS Current (Irms)
32.8A
DC Resistance Max
3190µohm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
