Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74437636352702Copy
Newark Part No.44AM8535
Product RangeWE-HCFT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26.630 |
| 5+ | $25.520 |
| 10+ | $24.440 |
| 25+ | $22.570 |
| 50+ | $20.940 |
| 100+ | $20.590 |
| 250+ | $19.630 |
Price for:Each
Minimum: 1
Multiple: 1
$26.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74437636352702Copy
Newark Part No.44AM8535
Product RangeWE-HCFT Series
Product RangeWE-HCFT Series
Inductance27µH
Inductor ConstructionShielded
RMS Current (Irms)49.3A
Saturation Current (Isat)52.1A
DC Resistance Max1480µohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-HCFT Series
Inductor Construction
Shielded
Saturation Current (Isat)
52.1A
Inductance Tolerance
± 20%
Inductance
27µH
RMS Current (Irms)
49.3A
DC Resistance Max
1480µohm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
