Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74437636350433
Newark Part No.44AM8527
Product RangeWE-HCFT Series
Your Part Number
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.340 |
| 5+ | $26.230 |
| 10+ | $25.160 |
| 25+ | $23.290 |
| 50+ | $21.680 |
| 100+ | $21.330 |
| 250+ | $20.370 |
Price for:Each
Minimum: 1
Multiple: 1
$27.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74437636350433
Newark Part No.44AM8527
Product RangeWE-HCFT Series
Product RangeWE-HCFT Series
Inductance4.3µH
Inductor ConstructionShielded
RMS Current (Irms)82.4A
Saturation Current (Isat)161.3A
DC Resistance Max380µohm
Inductance Tolerance± 20%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
WE-HCFT Series
Inductor Construction
Shielded
Saturation Current (Isat)
161.3A
Inductance Tolerance
± 20%
Inductance
4.3µH
RMS Current (Irms)
82.4A
DC Resistance Max
380µohm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability