Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74437625200822Copy
Newark Part No.44AM8515
Product RangeWE-HCFT Series
Your Part Number
40 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.760 |
| 10+ | $10.340 |
| 25+ | $9.150 |
| 50+ | $8.580 |
| 100+ | $7.800 |
| 250+ | $7.490 |
| 500+ | $6.890 |
Price for:Each
Minimum: 1
Multiple: 1
$10.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74437625200822Copy
Newark Part No.44AM8515
Product RangeWE-HCFT Series
Product RangeWE-HCFT Series
Inductance8.2µH
Inductor ConstructionShielded
RMS Current (Irms)42.2A
Saturation Current (Isat)82.4A
DC Resistance Max1350µohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-HCFT Series
Inductor Construction
Shielded
Saturation Current (Isat)
82.4A
Inductance Tolerance
± 20%
Inductance
8.2µH
RMS Current (Irms)
42.2A
DC Resistance Max
1350µohm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
