Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74437625200201Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.44AM8507
Product RangeWE-HCFT Series
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.450 |
| 25+ | $8.940 |
| 100+ | $8.220 |
| 250+ | $8.060 |
| 500+ | $7.890 |
| 1000+ | $7.730 |
| 2500+ | $7.560 |
Price for:Each
Minimum: 1
Multiple: 1
$12.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74437625200201Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.44AM8507
Product RangeWE-HCFT Series
Product RangeWE-HCFT Series
Inductance2µH
Inductor ConstructionShielded
RMS Current (Irms)57.3A
Saturation Current (Isat)190.2A
DC Resistance Max750µohm
Inductance Tolerance± 20%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-HCFT Series
Inductor Construction
Shielded
Saturation Current (Isat)
190.2A
Inductance Tolerance
± 20%
Inductance
2µH
RMS Current (Irms)
57.3A
DC Resistance Max
750µohm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
