Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74437349056
Newark Part No.94AK5635
Product RangeWE-LHMI Series
Your Part Number
420 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.700 |
| 10+ | $2.650 |
| 25+ | $2.570 |
| 50+ | $2.480 |
| 100+ | $2.300 |
| 250+ | $2.260 |
| 500+ | $2.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74437349056
Newark Part No.94AK5635
Product RangeWE-LHMI Series
Inductance5.6µH
RMS Current (Irms)3.75A
Inductor ConstructionShielded
Saturation Current (Isat)10.5A
Product RangeWE-LHMI Series
Inductor Case / Package-
DC Resistance Max0.049ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width6.6mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
5.6µH
Inductor Construction
Shielded
Product Range
WE-LHMI Series
DC Resistance Max
0.049ohm
Product Length
7.3mm
Product Height
4.8mm
RMS Current (Irms)
3.75A
Saturation Current (Isat)
10.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
