Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744309025
Newark Part No.94AK5616
Product RangeWE-HCM
Your Part Number
127 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.790 |
| 10+ | $2.740 |
| 25+ | $2.650 |
| 50+ | $2.560 |
| 100+ | $2.470 |
| 250+ | $2.410 |
| 500+ | $2.340 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744309025
Newark Part No.94AK5616
Product RangeWE-HCM
Inductance250nH
RMS Current (Irms)50A
Inductor ConstructionShielded
Saturation Current (Isat)81A
Product RangeWE-HCM
Inductor Case / Package-
DC Resistance Max165µohm
Inductance Tolerance± 20%
Product Length14mm
Product Width13mm
Product Height9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
250nH
Inductor Construction
Shielded
Product Range
WE-HCM
DC Resistance Max
165µohm
Product Length
14mm
Product Height
9mm
RMS Current (Irms)
50A
Saturation Current (Isat)
81A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
13mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability