Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744239701Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel44AM8501RL
Cut Tape44AM8501
Product RangeWE-CMDC Series
Your Part Number
691 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.870 | $2.87 |
| Total Price | $2.87 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.870 |
| 10+ | $2.390 |
| 25+ | $2.280 |
| 50+ | $2.170 |
| 100+ | $2.060 |
| 500+ | $2.000 |
| 1000+ | $1.920 |
| 2500+ | $1.880 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744239701Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel44AM8501RL
Cut Tape44AM8501
Product RangeWE-CMDC Series
DC Current Rating5A
Inductance8µH
DC Resistance Max0.01ohm
Product RangeWE-CMDC Series
Impedance700ohm
Inductor Case / Package-
Product Length9mm
Product Width7mm
Product Height4.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
5A
DC Resistance Max
0.01ohm
Impedance
700ohm
Product Length
9mm
Product Height
4.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
8µH
Product Range
WE-CMDC Series
Inductor Case / Package
-
Product Width
7mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
