Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744235101Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel62AC1081RL
Cut Tape62AC1081
Product RangeWE-CNSW Series
Your Part Number
2,167 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.720 | $1.72 |
| Total Price | $1.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.720 |
| 25+ | $1.650 |
| 100+ | $1.460 |
| 250+ | $1.410 |
| 500+ | $1.210 |
| 1000+ | $1.190 |
| 5000+ | $1.160 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744235101Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel62AC1081RL
Cut Tape62AC1081
Product RangeWE-CNSW Series
Technical Datasheet
DC Current Rating150mA
Inductance100µH
DC Resistance Max2ohm
Product RangeWE-CNSW Series
Impedance5kohm
Common Mode Filter Case4.5mm x 3.2mm x 2.7mm
Inductor Case / Package-
Product Length4.5mm
Product Width3.2mm
Product Height2.7mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
150mA
DC Resistance Max
2ohm
Impedance
5kohm
Inductor Case / Package
-
Product Width
3.2mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Inductance
100µH
Product Range
WE-CNSW Series
Common Mode Filter Case
4.5mm x 3.2mm x 2.7mm
Product Length
4.5mm
Product Height
2.7mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
