Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7440650015
Newark Part No.94AK5606
Product RangeWE-TPC Series
Your Part Number
755 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.130 |
| 10+ | $2.070 |
| 25+ | $1.960 |
| 50+ | $1.840 |
| 100+ | $1.700 |
| 250+ | $1.650 |
| 500+ | $1.600 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7440650015
Newark Part No.94AK5606
Product RangeWE-TPC Series
Inductance1.5µH
RMS Current (Irms)7.2A
Inductor ConstructionShielded
Saturation Current (Isat)7.5A
Product RangeWE-TPC Series
Inductor Case / Package-
DC Resistance Max0.01ohm
Inductance Tolerance± 30%
Product Length10mm
Product Width10mm
Product Height2.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
WE-TPC Series
DC Resistance Max
0.01ohm
Product Length
10mm
Product Height
2.8mm
RMS Current (Irms)
7.2A
Saturation Current (Isat)
7.5A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability