Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744062180
Newark Part No.94AK5604
Product RangeWE-TPC Series
Your Part Number
434 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.850 |
| 10+ | $1.800 |
| 25+ | $1.760 |
| 50+ | $1.720 |
| 100+ | $1.600 |
| 250+ | $1.520 |
| 500+ | $1.430 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744062180
Newark Part No.94AK5604
Product RangeWE-TPC Series
Inductance18µH
RMS Current (Irms)1.28A
Inductor ConstructionShielded
Saturation Current (Isat)1A
Product RangeWE-TPC Series
Inductor Case / Package-
DC Resistance Max0.1ohm
Inductance Tolerance± 30%
Product Length6.8mm
Product Width6.8mm
Product Height2.3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
18µH
Inductor Construction
Shielded
Product Range
WE-TPC Series
DC Resistance Max
0.1ohm
Product Length
6.8mm
Product Height
2.3mm
RMS Current (Irms)
1.28A
Saturation Current (Isat)
1A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
6.8mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability