Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 744053680Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel88T7020RL Cut Tape88T7020 |
| Product Range | WE-TPC Series |
| Your Part Number | |
| Technical Datasheet |
242 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.430 | $1.43 |
| Total Price | $1.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.430 |
| 25+ | $1.370 |
| 100+ | $1.160 |
| 250+ | $1.020 |
| 500+ | $0.884 |
| 1000+ | $0.800 |
| 5000+ | $0.784 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 744053680Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel88T7020RL Cut Tape88T7020 |
| Product Range | WE-TPC Series |
| Technical Datasheet | |
| Inductance | 68µH |
| RMS Current (Irms) | 750mA |
| Inductor Construction | Shielded |
| Saturation Current (Isat) | 560mA |
| Product Range | WE-TPC Series |
| Power Inductor Case | 5.8mm x 5.8mm x 2.8mm |
| Inductor Case / Package | - |
| DC Resistance Max | 0.35ohm |
| Inductance Tolerance | ± 30% |
| Product Length | 5.8mm |
| Product Width | 5.8mm |
| Product Height | 2.8mm |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Wurth Electronics WE-TPC series are SMD shielded tiny power inductors with a 4 pad design which provides great mechanical strength. Compared to the unshielded types, the WE-TPC series reduces stray field due to the magnetic shielding.
- Extremely flat power inductor
- High current capability
- Magnetically shielded which results in a low leakage field
- Recommended solder profile: Reflow
- Operating temperature: -40°C to +125°C
Technical Specifications
| Inductance | 68µH |
|---|---|
| Inductor Construction | Shielded |
| Product Range | WE-TPC Series |
| Inductor Case / Package | - |
| Inductance Tolerance | ± 30% |
| Product Width | 5.8mm |
| SVHC | No SVHC (04-Feb-2026) |
| RMS Current (Irms) | 750mA |
|---|---|
| Saturation Current (Isat) | 560mA |
| Power Inductor Case | 5.8mm x 5.8mm x 2.8mm |
| DC Resistance Max | 0.35ohm |
| Product Length | 5.8mm |
| Product Height | 2.8mm |
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
