Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74405024010Copy
Newark Part No.94AK5598
Product RangeWE-LQSH Series
Your Part Number
1,310 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.768 |
| 10+ | $0.765 |
| 25+ | $0.710 |
| 50+ | $0.654 |
| 100+ | $0.521 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74405024010Copy
Newark Part No.94AK5598
Product RangeWE-LQSH Series
Inductance1µH
RMS Current (Irms)2.35A
Inductor ConstructionSemishielded
Saturation Current (Isat)4.2A
Product RangeWE-LQSH Series
Inductor Case / Package-
DC Resistance Max0.058ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Semishielded
Product Range
WE-LQSH Series
DC Resistance Max
0.058ohm
Product Length
2.5mm
Product Height
1.2mm
RMS Current (Irms)
2.35A
Saturation Current (Isat)
4.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
