Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744042180Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Re-Reel94AK5594RL
Cut Tape94AK5594
Product RangeWE-TPC Series
Your Part Number
752 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.650 | $1.65 |
| Total Price | $1.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.650 |
| 25+ | $1.610 |
| 100+ | $1.310 |
| 250+ | $1.240 |
| 500+ | $1.170 |
| 1000+ | $0.955 |
| 5000+ | $0.869 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744042180Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.
Re-Reel94AK5594RL
Cut Tape94AK5594
Product RangeWE-TPC Series
Inductance18µH
RMS Current (Irms)920mA
Inductor ConstructionShielded
Saturation Current (Isat)700mA
Product RangeWE-TPC Series
Inductor Case / Package-
DC Resistance Max0.28ohm
Inductance Tolerance± 30%
Product Length4.8mm
Product Width4.8mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
18µH
Inductor Construction
Shielded
Product Range
WE-TPC Series
DC Resistance Max
0.28ohm
Product Length
4.8mm
Product Height
1.8mm
RMS Current (Irms)
920mA
Saturation Current (Isat)
700mA
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
4.8mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
