Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404063047
Newark Part No.94AK5585
Product RangeWE-LQS Series
Your Part Number
404 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.350 |
| 10+ | $1.320 |
| 25+ | $1.280 |
| 50+ | $1.250 |
| 100+ | $1.210 |
| 250+ | $1.160 |
| 500+ | $1.090 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404063047
Newark Part No.94AK5585
Product RangeWE-LQS Series
Inductance4.7µH
RMS Current (Irms)3.08A
Inductor ConstructionSemishielded
Saturation Current (Isat)3.3A
Product RangeWE-LQS Series
Inductor Case / Package-
DC Resistance Max0.03ohm
Inductance Tolerance± 30%
Product Length6mm
Product Width6mm
Product Height2.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Semishielded
Product Range
WE-LQS Series
DC Resistance Max
0.03ohm
Product Length
6mm
Product Height
2.8mm
RMS Current (Irms)
3.08A
Saturation Current (Isat)
3.3A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability