Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404052068Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel62AC1068RL
Cut Tape62AC1068
Product RangeWE-LQS Series
Your Part Number
2,270 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.440 | $7.20 |
| Total Price | $7.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.440 |
| 10+ | $1.410 |
| 15+ | $1.390 |
| 25+ | $1.360 |
| 50+ | $1.330 |
| 125+ | $1.300 |
| 250+ | $1.260 |
| 500+ | $1.140 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404052068Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel62AC1068RL
Cut Tape62AC1068
Product RangeWE-LQS Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)1.9A
Inductor ConstructionSemishielded
Saturation Current (Isat)2.4A
Product RangeWE-LQS Series
Power Inductor Case5mm x 5mm x 2mm
DC Resistance Max0.0827ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Semishielded
Product Range
WE-LQS Series
DC Resistance Max
0.0827ohm
Product Length
5mm
Product Height
2mm
RMS Current (Irms)
1.9A
Saturation Current (Isat)
2.4A
Power Inductor Case
5mm x 5mm x 2mm
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
