Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404024015Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.94AK5582
Product RangeWE-LQS Series
Your Part Number
1,699 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.280 |
| 10+ | $1.220 |
| 25+ | $1.160 |
| 50+ | $1.100 |
| 100+ | $1.060 |
| 250+ | $1.030 |
| 500+ | $0.932 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74404024015Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.94AK5582
Product RangeWE-LQS Series
Inductance1.5µH
RMS Current (Irms)1.9A
Inductor ConstructionSemishielded
Saturation Current (Isat)2.35A
Product RangeWE-LQS Series
Inductor Case / Package-
DC Resistance Max0.065ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Semishielded
Product Range
WE-LQS Series
DC Resistance Max
0.065ohm
Product Length
2.5mm
Product Height
1.2mm
RMS Current (Irms)
1.9A
Saturation Current (Isat)
2.35A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
