Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7440310047
Newark Part No.44W4515
Product RangeWE-TPC Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7440310047
Newark Part No.44W4515
Product RangeWE-TPC Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)3A
Inductor ConstructionShielded
Saturation Current (Isat)2A
Power Inductor Case3.8mm x 3.8mm x 1.65mm
Product RangeWE-TPC Series
DC Resistance Max0.022ohm
Inductance Tolerance± 35%
Product Length3.8mm
Product Width3.8mm
Product Height1.65mm
SVHCNo SVHC (17-Jan-2022)
Product Overview
Wurth Electronics WE-TPC series are SMD shielded tiny power inductors with a 4 pad design which provides great mechanical strength. Compared to the unshielded types, the WE-TPC series reduces stray field due to the magnetic shielding.
- Extremely flat power inductor
- High current capability
- Magnetically shielded which results in a low leakage field
- Recommended solder profile: Reflow
- Operating temperature: -40°C to +125°C
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Power Inductor Case
3.8mm x 3.8mm x 1.65mm
DC Resistance Max
0.022ohm
Product Length
3.8mm
Product Height
1.65mm
RMS Current (Irms)
3A
Saturation Current (Isat)
2A
Product Range
WE-TPC Series
Inductance Tolerance
± 35%
Product Width
3.8mm
SVHC
No SVHC (17-Jan-2022)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate