Print Page
74273712
Ground Strap, Earthing Belt, Ring Tongue Terminal to Ring Tongue Terminal, 3.9 ", 100 mm, Black
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 74273712Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 26AH0943 |
| Product Range | WE-EEL Series |
| Your Part Number | |
| Technical Datasheet |
67 In Stock
100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.950 |
| 10+ | $5.360 |
| 25+ | $4.980 |
| 50+ | $4.720 |
| 100+ | $4.430 |
| 250+ | $4.110 |
| 500+ | $3.950 |
| 1000+ | $3.710 |
Price for:Each
Minimum: 1
Multiple: 1
$5.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 74273712Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 26AH0943 |
| Product Range | WE-EEL Series |
| Technical Datasheet | |
| Connector to Connector | Ring Tongue Terminal to Ring Tongue Terminal |
| Cable Length - Imperial | 3.9" |
| Cable Length - Metric | 100mm |
| Jacket Color | Black |
| Product Range | WE-EEL Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector to Connector | Ring Tongue Terminal to Ring Tongue Terminal |
|---|---|
| Cable Length - Metric | 100mm |
| Product Range | WE-EEL Series |
| Cable Length - Imperial | 3.9" |
|---|---|
| Jacket Color | Black |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
