Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 709670060Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 46AJ3293 |
| Product Range | WA-SNSN |
| Your Part Number |
784 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.288 |
| 10+ | $0.283 |
| 25+ | $0.271 |
| 50+ | $0.259 |
| 100+ | $0.235 |
| 250+ | $0.227 |
| 500+ | $0.220 |
| 1000+ | $0.212 |
Price for:Each
Minimum: 1
Multiple: 1
$0.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 709670060Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 46AJ3293 |
| Product Range | WA-SNSN |
| PCB Support Type | Dual Side Lock-In Support |
| PCB Support Material | Nylon 6.6 (Polyamide 6.6) |
| Height | 6mm |
| External Width | 4.6mm |
| Product Range | WA-SNSN |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| PCB Support Type | Dual Side Lock-In Support |
|---|---|
| Height | 6mm |
| Product Range | WA-SNSN |
| PCB Support Material | Nylon 6.6 (Polyamide 6.6) |
|---|---|
| External Width | 4.6mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
