Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No694106210102Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.75AJ2341
Product RangeWR-DC
Your Part Number
95 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.020 |
| 10+ | $2.900 |
| 25+ | $2.690 |
| 50+ | $2.450 |
| 100+ | $2.210 |
| 250+ | $1.960 |
| 500+ | $1.670 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No694106210102Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.75AJ2341
Product RangeWR-DC
GenderJack
Current Rating3.5A
Pin Diameter2mm
Barrel Length-
Connector MountingPanel Mount
Contact Termination TypeSolder Lug
Barrel Inner Diameter-
Barrel Outer Diameter6.4mm
Voltage Rating30VDC
Product RangeWR-DC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Jack
Pin Diameter
2mm
Connector Mounting
Panel Mount
Barrel Inner Diameter
-
Voltage Rating
30VDC
SVHC
No SVHC (04-Feb-2026)
Current Rating
3.5A
Barrel Length
-
Contact Termination Type
Solder Lug
Barrel Outer Diameter
6.4mm
Product Range
WR-DC
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
