Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No693063020911Copy
Newark Part No.45AM5108
Product RangeWR-CRD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.560 |
| 2+ | $2.460 |
| 4+ | $2.330 |
| 6+ | $2.190 |
| 10+ | $2.110 |
Price for:Each (Supplied on Full Reel)
Minimum: 1
Multiple: 1
$2.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No693063020911Copy
Newark Part No.45AM5108
Product RangeWR-CRD Series
Memory / Card TypeSD
Insert & Eject MechanismPush-Pull
No. of Contacts9Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeWR-CRD Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Memory / Card Type
SD
No. of Contacts
9Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Insert & Eject Mechanism
Push-Pull
Contact Material
Copper Alloy
Product Range
WR-CRD Series
Alternatives for 693063020911
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
