Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691413720003BCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.70AK3859
Product RangeWR-TBL 413B
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.500 |
| 10+ | $1.440 |
| 25+ | $1.430 |
| 50+ | $1.410 |
| 100+ | $1.360 |
| 500+ | $1.310 |
| 1000+ | $1.260 |
Price for:Each
Minimum: 1
Multiple: 1
$1.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691413720003BCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.70AK3859
Product RangeWR-TBL 413B
Technical Datasheet
Pitch Spacing5mm
No. of Positions3Positions
Wire Size AWG Min28AWG
Wire Size AWG Max12AWG
Conductor Area CSA3.31mm²
Wire Connection MethodClamp
Rated Current15A
Rated Voltage300V
Block OrientationThrough Hole 45°
Product RangeWR-TBL 413B
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
28AWG
Conductor Area CSA
3.31mm²
Rated Current
15A
Block Orientation
Through Hole 45°
SVHC
No SVHC (04-Feb-2026)
No. of Positions
3Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
300V
Product Range
WR-TBL 413B
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
