Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691403900008BCopy
Newark Part No.70AK3842
Product RangeWR-TBL 4039B Series
Your Part Number
210 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.680 |
| 10+ | $4.390 |
| 25+ | $4.300 |
| 50+ | $4.210 |
| 100+ | $3.980 |
| 500+ | $3.520 |
Price for:Each
Minimum: 1
Multiple: 1
$4.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691403900008BCopy
Newark Part No.70AK3842
Product RangeWR-TBL 4039B Series
Technical Datasheet
Pitch Spacing2.54mm
No. of Positions8Positions
Wire Size AWG Min26AWG
Wire Size AWG Max20AWG
Conductor Area CSA0.518mm²
Wire Connection MethodPush In Lock
Rated Current6A
Rated Voltage150V
Block OrientationThrough Hole Vertical
Product RangeWR-TBL 4039B Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
2.54mm
Wire Size AWG Min
26AWG
Conductor Area CSA
0.518mm²
Rated Current
6A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (04-Feb-2026)
No. of Positions
8Positions
Wire Size AWG Max
20AWG
Wire Connection Method
Push In Lock
Rated Voltage
150V
Product Range
WR-TBL 4039B Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
