Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 691352510003Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 19P1474 |
| Your Part Number | |
| Technical Datasheet |
188 In Stock
300 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.920 |
| 10+ | $1.740 |
| 25+ | $1.720 |
| 50+ | $1.690 |
Price for:Each
Minimum: 1
Multiple: 1
$1.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 691352510003Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 19P1474 |
| Technical Datasheet | |
| Pitch Spacing | 5.08mm |
| No. of Positions | 3Positions |
| Wire Size (AWG) | 24AWG to 12AWG |
| Wire Size AWG Min | 24AWG |
| Wire Size AWG Max | 12AWG |
| Conductor Area CSA | 3mm² |
| Wire Connection Method | Screw |
| Rated Current | 15A |
| Rated Voltage | 300V |
| Product Range | - |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Pitch Spacing | 5.08mm |
|---|---|
| Wire Size (AWG) | 24AWG to 12AWG |
| Wire Size AWG Max | 12AWG |
| Wire Connection Method | Screw |
| Rated Voltage | 300V |
| SVHC | Lead (04-Feb-2026) |
| No. of Positions | 3Positions |
|---|---|
| Wire Size AWG Min | 24AWG |
| Conductor Area CSA | 3mm² |
| Rated Current | 15A |
| Product Range | - |
Alternatives for 691352510003
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
