Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691344410005Copy
Newark Part No.69AK2290
Product RangeWR-TBL 3444
Your Part Number
94 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.940 |
| 10+ | $8.990 |
| 25+ | $8.710 |
| 50+ | $8.430 |
| 100+ | $7.670 |
Price for:Each
Minimum: 1
Multiple: 1
$9.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691344410005Copy
Newark Part No.69AK2290
Product RangeWR-TBL 3444
Technical Datasheet
Pitch Spacing7.62mm
No. of Positions5Positions
Wire Size (AWG)24AWG to 12AWG
Conductor Area CSA3.31mm²
Wire Connection MethodScrew
Rated Current15A
Rated Voltage300V
Product RangeWR-TBL 3444
SVHCLead (04-Feb-2026)
Technical Specifications
Pitch Spacing
7.62mm
Wire Size (AWG)
24AWG to 12AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
Lead (04-Feb-2026)
No. of Positions
5Positions
Conductor Area CSA
3.31mm²
Rated Current
15A
Product Range
WR-TBL 3444
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
