Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691321300013
Newark Part No.70AK3770
Product RangeWR-TBL 321
Your Part Number
37 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.490 |
| 10+ | $3.270 |
| 25+ | $3.210 |
| 50+ | $3.140 |
| 100+ | $2.970 |
| 500+ | $2.620 |
Price for:Each
Minimum: 1
Multiple: 1
$3.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691321300013
Newark Part No.70AK3770
Product RangeWR-TBL 321
GenderHeader
Pitch Spacing3.81mm
No. of Positions13Positions
Rated Current10A
Rated Voltage300V
Block OrientationThrough Hole Vertical
Product RangeWR-TBL 321
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Gender
Header
No. of Positions
13Positions
Rated Voltage
300V
Product Range
WR-TBL 321
Pitch Spacing
3.81mm
Rated Current
10A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
