Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No66200821822Copy
Newark Part No.96T8100
Product RangeWR-MPC3 Series
Your Part Number
477 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.520 |
| 10+ | $1.490 |
| 25+ | $1.440 |
| 50+ | $1.390 |
| 100+ | $1.240 |
| 500+ | $1.160 |
Price for:Each
Minimum: 1
Multiple: 1
$1.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No66200821822Copy
Newark Part No.96T8100
Product RangeWR-MPC3 Series
Technical Datasheet
Product RangeWR-MPC3 Series
No. of Positions8Positions
Pitch Spacing3mm
For Use WithWURTH ELEKTRONIK WR-MPC3 Series Pin Crimp Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WR-MPC3 Series
No. of Positions
8Positions
For Use With
WURTH ELEKTRONIK WR-MPC3 Series Pin Crimp Contacts
Gender
Plug
Pitch Spacing
3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
