Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No66200511822Copy
Newark Part No.75AJ2175
Product RangeWR-MPC3
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.870 |
| 10+ | $1.560 |
| 25+ | $1.460 |
| 50+ | $1.350 |
| 100+ | $1.210 |
| 500+ | $1.110 |
| 1000+ | $0.974 |
| 2500+ | $0.882 |
Price for:Each
Minimum: 1
Multiple: 1
$1.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No66200511822Copy
Newark Part No.75AJ2175
Product RangeWR-MPC3
Product RangeWR-MPC3
No. of Positions5Positions
Pitch Spacing3mm
For Use WithWurth Elektronik WR-MPC3 Series Pin Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
WR-MPC3
No. of Positions
5Positions
For Use With
Wurth Elektronik WR-MPC3 Series Pin Contacts
Gender
Plug
Pitch Spacing
3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
