Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No662004231722Copy
Newark Part No.19P1314
Product RangeWR-MPC3
Your Part Number
69 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $1.830 |
| 10+ | $1.800 |
| 25+ | $1.740 |
| 50+ | $1.680 |
| 100+ | $1.490 |
| 500+ | $1.450 |
| 1000+ | $1.400 |
Price for:Each
Minimum: 1
Multiple: 1
$1.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No662004231722Copy
Newark Part No.19P1314
Product RangeWR-MPC3
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing3mm
No. of Rows2Rows
No. of Contacts4Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangeWR-MPC3
Connector ShroudShrouded
Contact MaterialCopper
Contact PlatingTin Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Pitch Spacing
3mm
No. of Contacts
4Contacts
Product Range
WR-MPC3
Contact Material
Copper
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
