Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No66200421122
Newark Part No.19P1313
Product RangeWR-MPC3
Your Part Number
Technical Datasheet
443 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.734 |
| 25+ | $0.710 |
| 50+ | $0.686 |
| 100+ | $0.614 |
| 500+ | $0.596 |
| 1000+ | $0.577 |
Price for:Each
Minimum: 10
Multiple: 10
$7.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No66200421122
Newark Part No.19P1313
Product RangeWR-MPC3
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing3mm
No. of Rows2Rows
No. of Contacts4Contacts
Contact Termination TypeThrough Hole Straight
Product RangeWR-MPC3
Connector ShroudShrouded
Contact MaterialCopper
Contact PlatingTin Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Pitch Spacing
3mm
No. of Contacts
4Contacts
Product Range
WR-MPC3
Contact Material
Copper
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 66200421122
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate