Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No66200421022Copy
Newark Part No.19P1312
Product RangeWR-MPC3
Your Part Number
428 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.667 |
| 25+ | $0.666 |
| 50+ | $0.636 |
| 100+ | $0.567 |
| 500+ | $0.534 |
Price for:Each
Minimum: 10
Multiple: 10
$6.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No66200421022Copy
Newark Part No.19P1312
Product RangeWR-MPC3
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing3mm
No. of Rows2Rows
No. of Contacts4Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeWR-MPC3
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Pitch Spacing
3mm
No. of Contacts
4Contacts
Product Range
WR-MPC3
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 66200421022
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
