Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No65509810130501
Newark Part No.03AM6248
Product RangeWR-CXASY Series
Your Part Number
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $39.030 |
| 5+ | $37.580 |
| 10+ | $36.120 |
| 25+ | $33.880 |
| 50+ | $31.640 |
| 100+ | $30.760 |
| 250+ | $29.880 |
Price for:Each
Minimum: 1
Multiple: 1
$39.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No65509810130501
Newark Part No.03AM6248
Product RangeWR-CXASY Series
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Imperial12"
Cable Length - Metric304.8mm
Coaxial Cable TypeRG58C/U
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket Color-
Product RangeWR-CXASY Series
SVHCLead (25-Jun-2025)
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Cable Length - Metric
304.8mm
Connector Type A
BNC Straight Plug
Impedance
50ohm
Product Range
WR-CXASY Series
Cable Length - Imperial
12"
Coaxial Cable Type
RG58C/U
Connector Type B
BNC Straight Plug
Jacket Color
-
SVHC
Lead (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate