Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No655035035100003Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.75AJ2158
Product RangeWR-CXASY Series
Your Part Number
18 In Stock
10 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.300 |
| 5+ | $21.400 |
| 10+ | $20.330 |
| 25+ | $19.370 |
| 50+ | $18.980 |
| 100+ | $18.600 |
| 250+ | $18.210 |
Price for:Each
Minimum: 1
Multiple: 1
$22.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No655035035100003Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.75AJ2158
Product RangeWR-CXASY Series
Cable Length - Imperial3.3ft
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric1m
Coaxial Cable TypeRG174/U
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket Color-
Product RangeWR-CXASY Series
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
3.3ft
Cable Length - Metric
1m
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
WR-CXASY Series
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
RG174/U
Connector Type B
SMA Plug
Jacket Color
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
